
FL086-9SM+ | |
|---|---|
DigiKey Part Number | 3157-FL086-9SM+-ND |
Manufacturer | |
Manufacturer Product Number | FL086-9SM+ |
Description | COAX CABLE SMA TO SMA 9" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 2.64mm OD Coaxial Cable 9.000" (228.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.000" (228.60mm) |
Part Status Active | Cable Type 2.64mm OD Coaxial Cable |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,11000 Kč | 566,11 Kč |
| 10 | 555,85900 Kč | 5 558,59 Kč |
| 25 | 549,05560 Kč | 13 726,39 Kč |
| 50 | 543,51640 Kč | 27 175,82 Kč |
| 100 | 537,71890 Kč | 53 771,89 Kč |
| Unit Price without VAT: | 566,11000 Kč |
|---|---|
| Unit Price with VAT: | 684,99310 Kč |




