
FL086-12SM+ | |
|---|---|
DigiKey Part Number | 3157-FL086-12SM+-ND |
Manufacturer | |
Manufacturer Product Number | FL086-12SM+ |
Description | FLEXIBLE INTERCONNECT, 18.0 GHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA Hand Formable .086 12.00" (304.80mm) |
Datasheet | Datasheet |
Category | 2nd Connector SMA Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 12.00" (304.80mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style SMA to SMA | Overall Impedance 50 Ohms |
1st Connector SMA Plug | Frequency - Max 18 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 601,80000 Kč | 601,80 Kč |
| 10 | 591,38800 Kč | 5 913,88 Kč |
| 25 | 584,08040 Kč | 14 602,01 Kč |
| 50 | 579,04080 Kč | 28 952,04 Kč |
| 100 | 573,49740 Kč | 57 349,74 Kč |
| Unit Price without VAT: | 601,80000 Kč |
|---|---|
| Unit Price with VAT: | 728,17800 Kč |









