Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FL086-12KM+

DigiKey Part Number
3157-FL086-12KM+-ND
Manufacturer
Manufacturer Product Number
FL086-12KM+
Description
COAX CBL 2.92MM TO 2.92MM 12"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Mini-Circuits
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
0.086" Flexible Cable
Part Status
Active
Overall Impedance
50 Ohms
Style
2.92mm to 2.92mm
Frequency - Max
40 GHz
1st Connector
2.92mm Plug
Color
Blue
1st Contact Gender
Male
Operating Temperature
-55°C ~ 105°C
1st Connector Mounting Type
Free Hanging (In-Line)
Base Product Number
2nd Connector
2.92mm Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 821,71000 Kč2 821,71 Kč
102 750,59100 Kč27 505,91 Kč
252 679,27760 Kč66 981,94 Kč
502 589,57840 Kč129 478,92 Kč
Manufacturers Standard Package
Unit Price without VAT:2 821,71000 Kč
Unit Price with VAT:3 414,26910 Kč