
086-15KM+ | |
|---|---|
DigiKey Part Number | 3157-086-15KM+-ND |
Manufacturer | |
Manufacturer Product Number | 086-15KM+ |
Description | COAX CBL 2.92MM TO 2.92MM 15" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm Hand Formable .086 15.00" (381.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector 2.92mm Plug |
Manufacturer Mini-Circuits | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 15.00" (381.00mm) |
Part Status Active | Cable Type Hand Formable .086 |
Style 2.92mm to 2.92mm | Overall Impedance 50 Ohms |
1st Connector 2.92mm Plug | Frequency - Max 40 GHz |
1st Contact Gender Male | Color Blue |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 056,89000 Kč | 3 056,89 Kč |
| 10 | 3 013,63300 Kč | 30 136,33 Kč |
| 25 | 2 958,97080 Kč | 73 974,27 Kč |
| 50 | 2 876,82680 Kč | 143 841,34 Kč |
| Unit Price without VAT: | 3 056,89000 Kč |
|---|---|
| Unit Price with VAT: | 3 698,83690 Kč |




