
ZFSC-2-5-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-5-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-5-S+ |
Description | PWR SPLTR CMBD / SMA / ROHS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1.5 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1.5 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 538,66000 Kč | 2 538,66 Kč |
| 10 | 2 112,56700 Kč | 21 125,67 Kč |
| 25 | 2 077,29000 Kč | 51 932,25 Kč |
| 50 | 2 041,51380 Kč | 102 075,69 Kč |
| 100 | 1 993,76010 Kč | 199 376,01 Kč |
| Unit Price without VAT: | 2 538,66000 Kč |
|---|---|
| Unit Price with VAT: | 3 071,77860 Kč |




