
ZX60-53LN+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-53LN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-53LN+ |
Description | IC RF AMP GPS 500MHZ-5GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 5GHz | |
P1dB | 19.5dBm | |
Gain | 23.9dB | |
Noise Figure | 1.9dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.9V ~ 7V | |
Current - Supply | 80mA | |
Test Frequency | 4GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 185,88000 Kč | 5 185,88 Kč |
| 10 | 4 784,20500 Kč | 47 842,05 Kč |
| 25 | 4 617,06560 Kč | 115 426,64 Kč |
| Unit Price without VAT: | 5 185,88000 Kč |
|---|---|
| Unit Price with VAT: | 6 274,91480 Kč |




