
ZX60-53LNB-S+ | |
|---|---|
DigiKey Part Number | 3157-ZX60-53LNB-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-53LNB-S+ |
Description | IC RF AMP GPS 500MHZ-5GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 500MHz ~ 5GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 500MHz ~ 5GHz | |
P1dB | 21dBm | |
Gain | 17.9dB | |
Noise Figure | 1.63dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.8V ~ 5.2V | |
Current - Supply | 95mA | |
Test Frequency | 1GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 018,31000 Kč | 5 018,31 Kč |
| 10 | 4 617,06100 Kč | 46 170,61 Kč |
| 25 | 4 449,69440 Kč | 111 242,36 Kč |
| Unit Price without VAT: | 5 018,31000 Kč |
|---|---|
| Unit Price with VAT: | 6 072,15510 Kč |


