Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-544-250

DigiKey Part Number
115-095-902-544-250-ND
Manufacturer
Manufacturer Product Number
095-902-544-250
Description
COAX CBL U.FL, AMC TO SMA 9.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to SMA
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1371,03000 Kč371,03 Kč
10315,28500 Kč3 152,85 Kč
25295,54280 Kč7 388,57 Kč
50281,43620 Kč14 071,81 Kč
100268,01010 Kč26 801,01 Kč
250251,24528 Kč62 811,32 Kč
500239,26676 Kč119 633,38 Kč
Manufacturers Standard Package
Unit Price without VAT:371,03000 Kč
Unit Price with VAT:448,94630 Kč