
095-902-544-150 | |
|---|---|
DigiKey Part Number | 115-095-902-544-150-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-544-150 |
Description | COAX CBL U.FL, AMC TO SMA 5.9" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to SMA | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,96000 Kč | 351,96 Kč |
| 10 | 299,01500 Kč | 2 990,15 Kč |
| 25 | 280,29320 Kč | 7 007,33 Kč |
| 50 | 266,91400 Kč | 13 345,70 Kč |
| 100 | 254,17880 Kč | 25 417,88 Kč |
| 250 | 238,27844 Kč | 59 569,61 Kč |
| 500 | 226,91858 Kč | 113 459,29 Kč |
| 1 000 | 216,55188 Kč | 216 551,88 Kč |
| Unit Price without VAT: | 351,96000 Kč |
|---|---|
| Unit Price with VAT: | 425,87160 Kč |
















