
095-902-516-250 | |
|---|---|
DigiKey Part Number | 115-095-902-516-250-ND |
Manufacturer | |
Manufacturer Product Number | 095-902-516-250 |
Description | COAX CBL U.FL, AMC TO SMA 9.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Amphenol RF | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 9.843" (250.00mm) |
Part Status Active | Cable Type RG-178 |
Style U.FL (UMCC), AMC to SMA | Cable Impedance 50 Ohms |
1st Connector U.FL (UMCC), AMC Plug, Right Angle | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Copper |
2nd Connector SMA Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 261,60568 Kč | 65 401,42 Kč |
| Unit Price without VAT: | 261,60568 Kč |
|---|---|
| Unit Price with VAT: | 316,54287 Kč |















