Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-902-513-100

DigiKey Part Number
115-095-902-513-100-ND
Manufacturer
Manufacturer Product Number
095-902-513-100
Description
COAX CBL U.FL, AMC TO SMA 3.9"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to SMA RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to SMA
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1365,16000 Kč365,16 Kč
10310,28700 Kč3 102,87 Kč
25290,85600 Kč7 271,40 Kč
50276,97200 Kč13 848,60 Kč
100263,75800 Kč26 375,80 Kč
250247,25816 Kč61 814,54 Kč
500235,47074 Kč117 735,37 Kč
Manufacturers Standard Package
Unit Price without VAT:365,16000 Kč
Unit Price with VAT:441,84360 Kč