
095-900-557-200 | |
|---|---|
DigiKey Part Number | 115-095-900-557-200-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-557-200 |
Description | COAX CBL U.FL, AMC TO MMCX 7.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to MMCX 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to MMCX | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,91000 Kč | 439,91 Kč |
| 10 | 373,78500 Kč | 3 737,85 Kč |
| 25 | 350,38120 Kč | 8 759,53 Kč |
| 50 | 333,66240 Kč | 16 683,12 Kč |
| 100 | 317,74590 Kč | 31 774,59 Kč |
| 250 | 297,87092 Kč | 74 467,73 Kč |
| 500 | 283,67290 Kč | 141 836,45 Kč |
| Unit Price without VAT: | 439,91000 Kč |
|---|---|
| Unit Price with VAT: | 532,29110 Kč |
















