
095-900-554-100 | |
|---|---|
DigiKey Part Number | 115-095-900-554-100-ND |
Manufacturer | |
Manufacturer Product Number | 095-900-554-100 |
Description | COAX CBL U.FL, AMC TO MMCX 3.9" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to MMCX 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to MMCX | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,38000 Kč | 340,38 Kč |
| 10 | 289,18400 Kč | 2 891,84 Kč |
| 25 | 271,08400 Kč | 6 777,10 Kč |
| 50 | 258,14100 Kč | 12 907,05 Kč |
| 100 | 245,82360 Kč | 24 582,36 Kč |
| 250 | 230,44548 Kč | 57 611,37 Kč |
| 500 | 219,45934 Kč | 109 729,67 Kč |
| 1 000 | 208,99876 Kč | 208 998,76 Kč |
| Unit Price without VAT: | 340,38000 Kč |
|---|---|
| Unit Price with VAT: | 411,85980 Kč |
















