Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

095-850-284-200

DigiKey Part Number
115-095-850-284-200-ND
Manufacturer
Manufacturer Product Number
095-850-284-200
Description
COAX CBL U.FL, AMC TO TNC 7.8"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC), AMC to TNC RG-178 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
U.FL (UMCC), AMC to TNC
1st Connector
U.FL (UMCC), AMC Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Panel Mount
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Length
7.874" (200.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 90°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1541,12000 Kč541,12 Kč
10459,83500 Kč4 598,35 Kč
25431,04680 Kč10 776,17 Kč
50410,47740 Kč20 523,87 Kč
100390,89880 Kč39 089,88 Kč
250366,45120 Kč91 612,80 Kč
500348,98550 Kč174 492,75 Kč
Manufacturers Standard Package
Unit Price without VAT:541,12000 Kč
Unit Price with VAT:654,75520 Kč