
095-820-109-05A | |
|---|---|
DigiKey Part Number | ARF3228-ND |
Manufacturer | |
Manufacturer Product Number | 095-820-109-05A |
Description | COAX CBL U.FL, AMC-FAKRA SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC), AMC to Fakra SMB 1.37mm OD Coaxial Cable 1.969" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC), AMC to Fakra SMB | |
1st Connector | U.FL (UMCC), AMC Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Fakra SMB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 1.969" (50.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Locking | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 645,06000 Kč | 645,06 Kč |
| 10 | 548,19500 Kč | 5 481,95 Kč |
| 25 | 513,87160 Kč | 12 846,79 Kč |
| 50 | 489,35420 Kč | 24 467,71 Kč |
| 100 | 466,01490 Kč | 46 601,49 Kč |
| 250 | 436,87096 Kč | 109 217,74 Kč |
| 500 | 416,04976 Kč | 208 024,88 Kč |
| Unit Price without VAT: | 645,06000 Kč |
|---|---|
| Unit Price with VAT: | 780,52260 Kč |















