
031-6208 | |
|---|---|
DigiKey Part Number | 031-6208-ND |
Manufacturer | |
Manufacturer Product Number | 031-6208 |
Description | COAX ADAPT TNC TO U.FL, AMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector U.FL (UMCC) Jack, Male Pin To TNC Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 031-6208 Models |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 3 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Beryllium Copper |
Convert From (Adapter End) U.FL (UMCC) Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) TNC Jack, Female Socket | Mating Cycles 30 |
Impedance 50 Ohms | Operating Temperature -40°C ~ 90°C |
Style Straight | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 367,56580 Kč | 36 756,58 Kč |
| Unit Price without VAT: | 367,56580 Kč |
|---|---|
| Unit Price with VAT: | 444,75462 Kč |















