Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8630CH37M3LF | |
|---|---|
DigiKey Part Number | 8630CH37M3LF-ND |
Manufacturer | |
Manufacturer Product Number | 8630CH37M3LF |
Description | CNR ACC PLASTIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8630CH37M3LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 26,42090 Kč | 10 568,36 Kč |
| Unit Price without VAT: | 26,42090 Kč |
|---|---|
| Unit Price with VAT: | 31,96929 Kč |










