Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




8630CH37UNCLF | |
|---|---|
DigiKey Part Number | 8630CH37UNCLF-ND |
Manufacturer | |
Manufacturer Product Number | 8630CH37UNCLF |
Description | CNR ACC PLASTIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 8630CH37UNCLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 37 | |
Compatible Shell Size | C | |
Compatible D-Sub Size | 37pos and HD62pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 29,49100 Kč | 294,91 Kč |
| 25 | 27,64280 Kč | 691,07 Kč |
| 50 | 26,32520 Kč | 1 316,26 Kč |
| 100 | 25,06630 Kč | 2 506,63 Kč |
| 300 | 23,19500 Kč | 6 958,50 Kč |
| 500 | 22,37362 Kč | 11 186,81 Kč |
| 1 000 | 21,30576 Kč | 21 305,76 Kč |
| 2 500 | 19,97232 Kč | 49 930,80 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |




















