Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-6F | |
|---|---|
DigiKey Part Number | 4306-M24308/2-6F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-6F |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Shell Material, Finish Steel, Yellow Cadmium Plated |
Series | Contact Finish Gold |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Color Natural |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20-26 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-1F | Amphenol Positronic | 2 257 | 4306-M24308/2-1F-ND | 65,96000 Kč | Parametric Equivalent |
| M24308/2-1K | Amphenol Positronic | 0 | 4306-M24308/2-1K-ND | 317,68800 Kč | Parametric Equivalent |
| M24308/2-23F | Amphenol Positronic | 0 | 4306-M24308/2-23F-ND | 64,42540 Kč | Parametric Equivalent |
| M24308/2-23K | Amphenol Positronic | 0 | 4306-M24308/2-23K-ND | 83,71440 Kč | Parametric Equivalent |
| M24308/2-23Z | Amphenol Positronic | 0 | 4306-M24308/2-23Z-ND | 64,42540 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 470,57000 Kč | 470,57 Kč |
| 10 | 399,94900 Kč | 3 999,49 Kč |
| 25 | 374,90680 Kč | 9 372,67 Kč |
| 50 | 357,02060 Kč | 17 851,03 Kč |
| 100 | 339,98910 Kč | 33 998,91 Kč |
| 250 | 318,72192 Kč | 79 680,48 Kč |
| 500 | 303,53028 Kč | 151 765,14 Kč |
| Unit Price without VAT: | 470,57000 Kč |
|---|---|
| Unit Price with VAT: | 569,38970 Kč |













