Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M24308/2-521 | |
|---|---|
DigiKey Part Number | 4306-M24308/2-521-ND |
Manufacturer | |
Manufacturer Product Number | M24308/2-521 |
Description | CONN D-SUB RCPT 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Crimp |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Wire Gauge 20-26 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M24308/2-1F | Amphenol Positronic | 2 257 | 4306-M24308/2-1F-ND | 385,73000 Kč | Parametric Equivalent |
| M24308/2-1K | Amphenol Positronic | 0 | 4306-M24308/2-1K-ND | 1 857,75200 Kč | Parametric Equivalent |
| M24308/2-23F | Amphenol Positronic | 0 | 4306-M24308/2-23F-ND | 376,74200 Kč | Parametric Equivalent |
| M24308/2-23K | Amphenol Positronic | 0 | 4306-M24308/2-23K-ND | 489,53900 Kč | Parametric Equivalent |
| M24308/2-23Z | Amphenol Positronic | 0 | 4306-M24308/2-23Z-ND | 376,74200 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 2 303,31280 Kč | 57 582,82 Kč |
| Unit Price without VAT: | 2 303,31280 Kč |
|---|---|
| Unit Price with VAT: | 2 787,00849 Kč |


