Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RJE1Y21915C42401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y21915C42401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y21915C42401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | RJE1Y21915C42401 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol ICC (Commercial Products) | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8896-3 | Cinch Connectivity Solutions | 0 | 116-73-8896-3-ND | 60,04715 Kč | Parametric Equivalent |
| C6PATCH3WH | StarTech.com | 10 | 5214-C6PATCH3WH-ND | 119,71000 Kč | Parametric Equivalent |
| DK-1611-003/WH | Assmann WSW Components | 210 | AE10523-ND | 64,65000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-003 | Amphenol Cables on Demand | 1 | MP-64RJ45UNNW-003-ND | 116,17000 Kč | Parametric Equivalent |
| N200-003-WH | Eaton Tripp Lite | 77 | TL1470-ND | 99,06000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,96000 Kč | 120,96 Kč |
| 10 | 102,81800 Kč | 1 028,18 Kč |
| 25 | 96,37760 Kč | 2 409,44 Kč |
| 50 | 91,77260 Kč | 4 588,63 Kč |
| 180 | 83,84144 Kč | 15 091,46 Kč |
| 360 | 79,84064 Kč | 28 742,63 Kč |
| 540 | 77,59019 Kč | 41 898,70 Kč |
| 1 080 | 73,88988 Kč | 79 801,07 Kč |
| 2 520 | 69,60688 Kč | 175 409,34 Kč |
| Unit Price without VAT: | 120,96000 Kč |
|---|---|
| Unit Price with VAT: | 146,36160 Kč |












