


MP-64RJ45UNNW-003 | |
|---|---|
DigiKey Part Number | MP-64RJ45UNNW-003-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ45UNNW-003 |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol Cables on Demand | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C6PATCH3WH | StarTech.com | 10 | 5214-C6PATCH3WH-ND | 119,71000 Kč | Parametric Equivalent |
| N6PAT3WHS | StarTech.com | 25 | 5214-N6PAT3WHS-ND | 146,61000 Kč | Parametric Equivalent |
| N6PATCH3WH | StarTech.com | 10 | 5214-N6PATCH3WH-ND | 119,71000 Kč | Parametric Equivalent |
| NPC-6803 | Quest Technology | 87 | 4867-NPC-6803-ND | 80,29000 Kč | Parametric Equivalent |
| TRD695WHT-3 | L-com | 0 | 5073-TRD695WHT-3-ND | 657,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,17000 Kč | 116,17 Kč |
| 10 | 98,68800 Kč | 986,88 Kč |
| 25 | 92,50680 Kč | 2 312,67 Kč |
| 50 | 88,08520 Kč | 4 404,26 Kč |
| 100 | 83,88080 Kč | 8 388,08 Kč |
| 250 | 78,62940 Kč | 19 657,35 Kč |
| 500 | 74,87792 Kč | 37 438,96 Kč |
| 1 000 | 71,30641 Kč | 71 306,41 Kč |
| 2 500 | 66,84738 Kč | 167 118,45 Kč |
| Unit Price without VAT: | 116,17000 Kč |
|---|---|
| Unit Price with VAT: | 140,56570 Kč |

