Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TRD695WHT-3 | |
|---|---|
DigiKey Part Number | 5073-TRD695WHT-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD695WHT-3 |
Description | CBL RJ45/RJ45 CAT6 WHITE 3FT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color White |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRD695PL-3 | L-com | 0 | 5073-TRD695PL-3-ND | 104,65000 Kč | Parametric Equivalent |
| 73-8896-3 | Cinch Connectivity Solutions | 0 | 116-73-8896-3-ND | 8,90150 Kč | Parametric Equivalent |
| C6PATCH3WH | StarTech.com | 10 | 5214-C6PATCH3WH-ND | 17,75000 Kč | Parametric Equivalent |
| DK-1611-003/WH | Assmann WSW Components | 210 | AE10523-ND | 9,58000 Kč | Parametric Equivalent |
| MP-64RJ45UNNW-003 | Amphenol Cables on Demand | 1 | MP-64RJ45UNNW-003-ND | 17,22000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,99000 Kč | 657,99 Kč |
| Unit Price without VAT: | 657,99000 Kč |
|---|---|
| Unit Price with VAT: | 796,16790 Kč |











