USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSB12121RSKHR

DigiKey Part Number
664-GSB12121RSKHR-ND
Manufacturer
Manufacturer Product Number
GSB12121RSKHR
Description
USB2.0 A RECEPT,RIGHT ANGLE TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
GSB12121RSKHR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (Commercial Products)
Operating Temperature
-40°C ~ 85°C
Series
Number of Ports
1
Packaging
Tray
Current Rating (Amps)
1.5A
Part Status
Active
Voltage - Rated
30VDC
Connector Type
USB-A (USB TYPE-A)
Mating Cycles
1500
Number of Contacts
4
Shielding
Shielded
Gender
Receptacle
Contact Finish
Gold
Specifications
USB 2.0
Shell/Shielding Material
Steel (SUS304)
Mounting Type
Through Hole, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GSB12110RSKEUAmphenol CS (Commercial Products)3 485664-GSB12110RSKEU-ND13,44000 KčParametric Equivalent
GSB12111031EUAmphenol CS (Commercial Products)308664-GSB12111031EU-ND19,53000 KčParametric Equivalent
GSB12120RSKEUAmphenol CS (Commercial Products)3 571664-GSB12120RSKEU-ND16,38000 KčParametric Equivalent
GSB12121031EUAmphenol CS (Commercial Products)751664-GSB12121031EU-ND22,26000 KčParametric Equivalent
GSB1212103EUAmphenol CS (Commercial Products)3 386664-GSB1212103EU-ND20,16000 KčParametric Equivalent
In-Stock: 463
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,40200 Kč114,02 Kč
2510,68360 Kč267,09 Kč
5010,17140 Kč508,57 Kč
1009,68430 Kč968,43 Kč
2509,07784 Kč2 269,46 Kč
5008,64404 Kč4 322,02 Kč
1 0008,23122 Kč8 231,22 Kč
2 5007,71567 Kč19 289,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč