
GSB12120RSKEU | |
|---|---|
DigiKey Part Number | 664-GSB12120RSKEU-ND |
Manufacturer | |
Manufacturer Product Number | GSB12120RSKEU |
Description | USB2.0 A RECEPT,RIGHT ANGLE TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12120RSKEU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Natural |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GSB12110RSKEU | Amphenol CS (Commercial Products) | 3 485 | 664-GSB12110RSKEU-ND | 13,44000 Kč | Parametric Equivalent |
| GSB12111031EU | Amphenol CS (Commercial Products) | 308 | 664-GSB12111031EU-ND | 19,53000 Kč | Parametric Equivalent |
| GSB12121031EU | Amphenol CS (Commercial Products) | 751 | 664-GSB12121031EU-ND | 22,26000 Kč | Parametric Equivalent |
| GSB1212103EU | Amphenol CS (Commercial Products) | 3 386 | 664-GSB1212103EU-ND | 20,16000 Kč | Parametric Equivalent |
| GSB12121RSKEU | Amphenol CS (Commercial Products) | 4 000 | 664-GSB12121RSKEU-ND | 16,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,90100 Kč | 139,01 Kč |
| 25 | 13,02720 Kč | 325,68 Kč |
| 50 | 12,40560 Kč | 620,28 Kč |
| 100 | 11,81140 Kč | 1 181,14 Kč |
| 250 | 11,07016 Kč | 2 767,54 Kč |
| 500 | 10,54142 Kč | 5 270,71 Kč |
| 1 000 | 10,03767 Kč | 10 037,67 Kč |
| 2 500 | 9,40920 Kč | 23 523,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

