



GSB12111031EU | |
|---|---|
DigiKey Part Number | 664-GSB12111031EU-ND |
Manufacturer | |
Manufacturer Product Number | GSB12111031EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE TYPE |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Amphenol ICC (Commercial Products) | Number of Ports 1 |
Packaging Tray | Voltage - Rated 30VDC |
Part Status Active | Mating Cycles 1500 |
Connector Type USB-A (USB TYPE-A) | Shielding Shielded |
Number of Contacts 4 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Specifications USB 2.0 | Material Flammability Rating UL94 V-0 |
Mounting Type Through Hole, Right Angle | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHPCUA20 | Switchcraft Inc. | 435 | 137-RAHPCUA20-ND | 0,48000 Kč | Parametric Equivalent |
| UJ2-AH-4-TH | Same Sky (Formerly CUI Devices) | 384 | 102-3994-ND | 0,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 16,56700 Kč | 165,67 Kč |
| 25 | 15,52160 Kč | 388,04 Kč |
| 50 | 14,78260 Kč | 739,13 Kč |
| 100 | 14,07500 Kč | 1 407,50 Kč |
| 300 | 13,02437 Kč | 3 907,31 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |

