



GSB12121031EU | |
|---|---|
DigiKey Part Number | 664-GSB12121031EU-ND |
Manufacturer | |
Manufacturer Product Number | GSB12121031EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB12121031EU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | 30VDC | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,73080 Kč | 443,27 Kč |
| 50 | 16,88240 Kč | 844,12 Kč |
| 100 | 16,07610 Kč | 1 607,61 Kč |
| 250 | 15,06900 Kč | 3 767,25 Kč |
| 500 | 14,34920 Kč | 7 174,60 Kč |
| 1 000 | 13,66424 Kč | 13 664,24 Kč |
| 3 000 | 12,64514 Kč | 37 935,42 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |


