
GSB1212103EU | |
|---|---|
DigiKey Part Number | 664-GSB1212103EU-ND |
Manufacturer | |
Manufacturer Product Number | GSB1212103EU |
Description | USB2.0 A RECEPT,RIGHT ANGLE TYPE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSB1212103EU Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tray | Current Rating (Amps) 1.5A |
Part Status Active | Voltage - Rated 30VDC |
Connector Type USB-A (USB TYPE-A) | Mating Cycles 1500 |
Number of Contacts 4 | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Copper Alloy |
Mounting Type Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAHPCUA20 | Switchcraft Inc. | 435 | 137-RAHPCUA20-ND | 13,65000 Kč | Parametric Equivalent |
| UJ2-AH-4-TH | Same Sky (Formerly CUI Devices) | 384 | 102-3994-ND | 21,63000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,02560 Kč | 400,64 Kč |
| 50 | 15,26140 Kč | 763,07 Kč |
| 100 | 14,53060 Kč | 1 453,06 Kč |
| 250 | 13,61932 Kč | 3 404,83 Kč |
| 500 | 12,96878 Kč | 6 484,39 Kč |
| 1 000 | 12,34955 Kč | 12 349,55 Kč |
| 3 000 | 11,42844 Kč | 34 285,32 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

