


USB2514B/M2 | |
|---|---|
DigiKey Part Number | USB2514B/M2-ND |
Manufacturer | |
Manufacturer Product Number | USB2514B/M2 |
Description | IC HUB CTLR 4PORT USB 2.0 HS 36S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB Hub Controller USB Interface 36-SQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | USB2514B/M2 Models |
Category | Interface USB |
Manufacturer Microchip Technology | Voltage - Supply 3V ~ 3.6V |
Packaging Tray | Current - Supply 70mA |
Part Status Active | Operating Temperature 0°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 36-VFQFN Exposed Pad |
Protocol USB | Supplier Device Package 36-SQFN (6x6) |
Function Hub Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 25 | 41,15600 Kč | 1 028,90 Kč |
| 100 | 39,63370 Kč | 3 963,37 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |











