
EXB-28V331JX | |
|---|---|
DigiKey Part Number | Y7331TR-ND - Tape & Reel (TR) Y7331CT-ND - Cut Tape (CT) Y7331DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXB-28V331JX |
Description | RES ARRAY 4 RES 330 OHM 0804 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | EXB-28V331JX Models |
Category | Temperature Coefficient ±200ppm/°C |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0804, Convex, Long Side Terminals |
Resistance (Ohms) 330 | Supplier Device Package 0804 |
Tolerance ±5% | Size / Dimension 0.079" L x 0.039" W (2.00mm x 1.00mm) |
Number of Resistors 4 | Height - Seated (Max) 0.018" (0.45mm) |
Number of Pins 8 | Base Product Number |
Power Per Element 62.5mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 25 | 0,74240 Kč | 18,56 Kč |
| 50 | 0,64660 Kč | 32,33 Kč |
| 100 | 0,56940 Kč | 56,94 Kč |
| 250 | 0,48216 Kč | 120,54 Kč |
| 500 | 0,42838 Kč | 214,19 Kč |
| 1 000 | 0,38228 Kč | 382,28 Kč |
| 5 000 | 0,30024 Kč | 1 501,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,27882 Kč | 2 788,20 Kč |
| 20 000 | 0,25553 Kč | 5 110,60 Kč |
| 30 000 | 0,24356 Kč | 7 306,80 Kč |
| 50 000 | 0,23002 Kč | 11 501,00 Kč |
| 70 000 | 0,22195 Kč | 15 536,50 Kč |
| 100 000 | 0,21407 Kč | 21 407,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |











