Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



FCE17A15PA44B | |
|---|---|
DigiKey Part Number | FCE17A15PA44B-ND |
Manufacturer | |
Manufacturer Product Number | FCE17A15PA44B |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17A15PA44B Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Filter, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09682635813 | HARTING | 17 | 1195-7995-ND | 111,71000 Kč | Similar |
| 09682637813 | HARTING | 23 | 1195-2807-ND | 91,55000 Kč | Similar |
| 182-015-113R161 | NorComp Inc. | 560 | 182-715ME-ND | 55,01000 Kč | Similar |
| 182-015-113R181 | NorComp Inc. | 471 | 182-815ME-ND | 64,25000 Kč | Similar |
| 182-015-113R531 | NorComp Inc. | 8 046 | 182-15ME-ND | 53,96000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 395,59533 Kč | 23 735,72 Kč |
| Unit Price without VAT: | 395,59533 Kč |
|---|---|
| Unit Price with VAT: | 478,67035 Kč |














