



D15P33E6GX00LF | |
|---|---|
DigiKey Part Number | 609-5877-ND |
Manufacturer | |
Manufacturer Product Number | D15P33E6GX00LF |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15P33E6GX00LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,74000 Kč | 53,74 Kč |
| 10 | 45,72200 Kč | 457,22 Kč |
| 25 | 42,84320 Kč | 1 071,08 Kč |
| 50 | 40,79760 Kč | 2 039,88 Kč |
| 100 | 38,84800 Kč | 3 884,80 Kč |
| 300 | 35,94910 Kč | 10 784,73 Kč |
| 600 | 34,23307 Kč | 20 539,84 Kč |
| 1 200 | 32,59964 Kč | 39 119,57 Kč |
| 2 700 | 30,78805 Kč | 83 127,74 Kč |
| Unit Price without VAT: | 53,74000 Kč |
|---|---|
| Unit Price with VAT: | 65,02540 Kč |













