Similar
Similar
Similar

D15P33E4GL00LF | |
|---|---|
DigiKey Part Number | D15P33E4GL00LF-ND |
Manufacturer | |
Manufacturer Product Number | D15P33E4GL00LF |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | D15P33E4GL00LF Models |
Category | Shell Material, Finish Steel, Tin-Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A per Contact |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 300V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (M3) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 621-009-260-032 | EDAC Inc. | 0 | 621-009-260-032-ND | 3,28075 Kč | Similar |
| 6E17C015PAJ121 | Amphenol CS (Commercial Products) | 3 284 | 664-6E17C015PAJ121-ND | 6,02000 Kč | Similar |
| FCE17A15PA450 | Amphenol CS (Commercial Products) | 53 | 664-FCE17A15PA450-ND | 22,65000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 28,58523 Kč | 8 575,57 Kč |
| Unit Price without VAT: | 28,58523 Kč |
|---|---|
| Unit Price with VAT: | 34,58813 Kč |






