Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

621-009-260-032 | |
|---|---|
DigiKey Part Number | 621-009-260-032-ND |
Manufacturer | |
Manufacturer Product Number | 621-009-260-032 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 621-009-260-032 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09682635813 | HARTING | 0 | 1195-7995-ND | 117,42000 Kč | Similar |
| 09682637813 | HARTING | 0 | 1195-2807-ND | 95,31000 Kč | Similar |
| 182-015-113R161 | NorComp Inc. | 560 | 182-715ME-ND | 54,64000 Kč | Similar |
| 182-015-113R171 | NorComp Inc. | 571 | 182-915ME-ND | 53,18000 Kč | Similar |
| 182-015-113R181 | NorComp Inc. | 920 | 182-815ME-ND | 64,03000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 79,86615 Kč | 15 973,23 Kč |
| Unit Price without VAT: | 79,86615 Kč |
|---|---|
| Unit Price with VAT: | 96,63804 Kč |













