300X10959X is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 211
Unit Price: 234,34000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 220
Unit Price: 324,63000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 55
Unit Price: 259,33000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 1 191,44800 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 161
Unit Price: 36,96000 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 32,49440 Kč
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 56,49300 Kč

Parametric Equivalent


HARTING
In Stock: 74
Unit Price: 196,54000 Kč
Datasheet

Parametric Equivalent


HARTING
In Stock: 40
Unit Price: 234,76000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 97
Unit Price: 167,56000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 508
Unit Price: 169,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 24
Unit Price: 213,34000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 140
Unit Price: 134,60000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 98
Unit Price: 173,23000 Kč
Datasheet
Image for 300X10959X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300X10959X

DigiKey Part Number
300X10959X-ND
Manufacturer
Manufacturer Product Number
300X10959X
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
-
Hardware
-
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
10022,78280 Kč2 278,28 Kč
Unit Price without VAT:22,78280 Kč
Unit Price with VAT:27,56719 Kč