9 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670090443

DigiKey Part Number
1195-2634-ND
Manufacturer
Manufacturer Product Number
09670090443
Description
CONN BACKSHELL 9POS 180DEG SHLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
09670090443 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
180°
Packaging
Bag
Shielding
Shielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Plastic, Metallized
Number of Positions
9
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
E
Features
Mating Screws 4-40
Compatible D-Sub Size
9pos and HD15pos
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5-1478762-1TE Connectivity AMP Connectors935A105201-ND8,36000 KčSimilar
5748676-1TE Connectivity AMP Connectors2 147A34126-ND5,58000 KčSimilar
In-Stock: 805
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1195,28000 Kč195,28 Kč
10165,92600 Kč1 659,26 Kč
25155,52800 Kč3 888,20 Kč
50148,09880 Kč7 404,94 Kč
100141,03100 Kč14 103,10 Kč
250132,20424 Kč33 051,06 Kč
500125,89854 Kč62 949,27 Kč
1 000119,89669 Kč119 896,69 Kč
Manufacturers Standard Package
Unit Price without VAT:195,28000 Kč
Unit Price with VAT:236,28880 Kč