


1731110222 | |
|---|---|
DigiKey Part Number | 1731110222-ND |
Manufacturer | |
Manufacturer Product Number | 1731110222 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110222 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,06000 Kč | 172,06 Kč |
| 10 | 146,13400 Kč | 1 461,34 Kč |
| 25 | 136,97040 Kč | 3 424,26 Kč |
| 50 | 130,43020 Kč | 6 521,51 Kč |
| 100 | 124,20490 Kč | 12 420,49 Kč |
| 250 | 116,43040 Kč | 29 107,60 Kč |
| 500 | 110,87660 Kč | 55 438,30 Kč |
| 1 000 | 105,59015 Kč | 105 590,15 Kč |
| Unit Price without VAT: | 172,06000 Kč |
|---|---|
| Unit Price with VAT: | 208,19260 Kč |

