
1731110112 | |
|---|---|
DigiKey Part Number | 1731110112-ND |
Manufacturer | |
Manufacturer Product Number | 1731110112 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,87000 Kč | 169,87 Kč |
| 10 | 144,34000 Kč | 1 443,40 Kč |
| 25 | 135,29440 Kč | 3 382,36 Kč |
| 50 | 128,83120 Kč | 6 441,56 Kč |
| 100 | 122,68290 Kč | 12 268,29 Kč |
| 300 | 113,53410 Kč | 34 060,23 Kč |
| 500 | 109,51758 Kč | 54 758,79 Kč |
| 1 000 | 104,29623 Kč | 104 296,23 Kč |
| Unit Price without VAT: | 169,87000 Kč |
|---|---|
| Unit Price with VAT: | 205,54270 Kč |

