



1731110132 | |
|---|---|
DigiKey Part Number | WM21991-ND |
Manufacturer | |
Manufacturer Product Number | 1731110132 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1731110132 Models |
Category | Cable Exit 180° |
Manufacturer Molex | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Color Black |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1727040112 | Molex | 97 | WM17092-ND | 35,51000 Kč | Parametric Equivalent |
| 1731110221 | Molex | 140 | 1731110221-ND | 28,52000 Kč | Parametric Equivalent |
| 1731110222 | Molex | 98 | 1731110222-ND | 36,71000 Kč | Parametric Equivalent |
| 09670090443 | HARTING | 455 | 1195-2634-ND | 43,21000 Kč | Parametric Equivalent |
| 09670090446 | HARTING | 30 | 09670090446-ND | 52,82000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,89000 Kč | 211,89 Kč |
| 10 | 180,02500 Kč | 1 800,25 Kč |
| 25 | 168,73760 Kč | 4 218,44 Kč |
| 50 | 160,68320 Kč | 8 034,16 Kč |
| 100 | 153,01260 Kč | 15 301,26 Kč |
| 300 | 141,60607 Kč | 42 481,82 Kč |
| 500 | 136,59686 Kč | 68 298,43 Kč |
| 1 000 | 130,08493 Kč | 130 084,93 Kč |
| Unit Price without VAT: | 211,89000 Kč |
|---|---|
| Unit Price with VAT: | 256,38690 Kč |

