
165X13469X | |
|---|---|
DigiKey Part Number | 626-1834-ND |
Manufacturer | |
Manufacturer Product Number | 165X13469X |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Box | Primary Material Plastic |
Part Status Active | Material Plastic, Metallized |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 9 | Features Mating Screws 4-40 |
Compatible Shell Size E | Base Product Number |
Compatible D-Sub Size 9pos and HD15pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X10909XE | Amphenol CONEC | 122 | 626-1192-ND | 324,63000 Kč | Parametric Equivalent |
| 300X10109X | Amphenol CONEC | 134 | 300X10109X-ND | 36,96000 Kč | Parametric Equivalent |
| 09670090443 | HARTING | 455 | 1195-2634-ND | 195,28000 Kč | Parametric Equivalent |
| 09670090446 | HARTING | 30 | 09670090446-ND | 234,76000 Kč | Parametric Equivalent |
| 1727040112 | Molex | 97 | WM17092-ND | 167,56000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,33000 Kč | 259,33 Kč |
| 10 | 220,31100 Kč | 2 203,11 Kč |
| 25 | 206,50280 Kč | 5 162,57 Kč |
| 50 | 196,64200 Kč | 9 832,10 Kč |
| 100 | 187,25600 Kč | 18 725,60 Kč |
| 300 | 173,29790 Kč | 51 989,37 Kč |
| 500 | 167,16886 Kč | 83 584,43 Kč |
| 1 000 | 159,20012 Kč | 159 200,12 Kč |
| Unit Price without VAT: | 259,33000 Kč |
|---|---|
| Unit Price with VAT: | 313,78930 Kč |


