9 Position Two Piece Backshell Connector 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300X10109X

DigiKey Part Number
300X10109X-ND
Manufacturer
Manufacturer Product Number
300X10109X
Description
9 POS METALIZED HOOD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,96000 Kč36,96 Kč
1031,32900 Kč313,29 Kč
2529,35520 Kč733,88 Kč
5027,95260 Kč1 397,63 Kč
10026,61500 Kč2 661,50 Kč
25024,94732 Kč6 236,83 Kč
50023,75630 Kč11 878,15 Kč
1 00022,62241 Kč22 622,41 Kč
2 50021,20664 Kč53 016,60 Kč
Manufacturers Standard Package
Unit Price without VAT:36,96000 Kč
Unit Price with VAT:44,72160 Kč