Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X14909X | |
|---|---|
DigiKey Part Number | 165X14909X-ND |
Manufacturer | |
Manufacturer Product Number | 165X14909X |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT), Glass Filled |
Accessory Type Two Piece Backshell | Features Mating Screws 4-40 |
Number of Positions 50 | Color Black |
Compatible Shell Size D | Base Product Number |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | 342,45000 Kč | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 6 | 165X10179X-ND | 507,21000 Kč | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 433 | 626-1191-ND | 424,41000 Kč | Parametric Equivalent |
| 165X10279X | Amphenol CONEC | 0 | 165X10279X-ND | 365,17560 Kč | Parametric Equivalent |
| 165X13409XE | Amphenol CONEC | 0 | 626-1199-ND | 263,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 786,87800 Kč | 15 737,56 Kč |
| Unit Price without VAT: | 786,87800 Kč |
|---|---|
| Unit Price with VAT: | 952,12238 Kč |











