Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

165X13409XE | |
|---|---|
DigiKey Part Number | 626-1199-ND |
Manufacturer | |
Manufacturer Product Number | 165X13409XE |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Amphenol CONEC | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Polybutylene Terephthalate (PBT) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Strain Relief |
Number of Positions 50 | Features Mating Screws 4-40 |
Compatible Shell Size D | Color Black |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 165X03349A | Amphenol CONEC | 30 | 626-1902-ND | 342,45000 Kč | Parametric Equivalent |
| 165X10179X | Amphenol CONEC | 6 | 165X10179X-ND | 507,21000 Kč | Parametric Equivalent |
| 165X10179XE | Amphenol CONEC | 433 | 626-1191-ND | 424,41000 Kč | Parametric Equivalent |
| 165X10279X | Amphenol CONEC | 0 | 165X10279X-ND | 365,17560 Kč | Parametric Equivalent |
| 165X14859X | Amphenol CONEC | 0 | 165X14859X-ND | 804,75100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,61000 Kč | 263,61 Kč |
| 10 | 224,11300 Kč | 2 241,13 Kč |
| 25 | 210,06480 Kč | 5 251,62 Kč |
| 50 | 200,03340 Kč | 10 001,67 Kč |
| 100 | 190,48790 Kč | 19 048,79 Kč |
| 250 | 178,56896 Kč | 44 642,24 Kč |
| 500 | 170,05408 Kč | 85 027,04 Kč |
| 1 000 | 161,94796 Kč | 161 947,96 Kč |
| Unit Price without VAT: | 263,61000 Kč |
|---|---|
| Unit Price with VAT: | 318,96810 Kč |













