
132J20019X | |
|---|---|
DigiKey Part Number | 626-1160-ND |
Manufacturer | |
Manufacturer Product Number | 132J20019X |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-178, 196, 404 Solder Inner, Crimp or Solder Outer Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer Amphenol CONEC | Wire Gauge RG-178, 196, 404 |
Packaging Bulk | Contact Termination Solder Inner, Crimp or Solder Outer |
Part Status Active | Contact Finish Gold |
Type Coaxial | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,48000 Kč | 241,48 Kč |
| 10 | 205,21300 Kč | 2 052,13 Kč |
| 25 | 192,36680 Kč | 4 809,17 Kč |
| 50 | 183,17820 Kč | 9 158,91 Kč |
| 100 | 174,43670 Kč | 17 443,67 Kč |
| 300 | 161,43263 Kč | 48 429,79 Kč |
| 500 | 155,72368 Kč | 77 861,84 Kč |
| 1 000 | 148,30026 Kč | 148 300,26 Kč |
| Unit Price without VAT: | 241,48000 Kč |
|---|---|
| Unit Price with VAT: | 292,19080 Kč |



















