Coax Socket, Pin Center Contact Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39029/77-428

DigiKey Part Number
1178-M39029/77-428-ND
Manufacturer
Manufacturer Product Number
M39029/77-428
Description
CONTACT SOCKET COAX SZ16 CRIMP
Customer Reference
Detailed Description
Coax Socket, Pin Center Contact Size 16 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Coax Socket, Pin Center
Contact Size
16
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-161, 174A, 187A, 188A, 316
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
Military
Qualification
MIL-C-39029
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 339
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 525,50000 Kč1 525,50 Kč
101 296,66800 Kč12 966,68 Kč
251 215,53240 Kč30 388,31 Kč
501 157,58200 Kč57 879,10 Kč
1001 102,39500 Kč110 239,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 525,50000 Kč
Unit Price with VAT:1 845,85500 Kč