
M39029/56-353 | |
|---|---|
DigiKey Part Number | AM39029/56-353-ND |
Manufacturer | |
Manufacturer Product Number | M39029/56-353 |
Description | CONTACT SOCKET 12-14AWG CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 12-14 AWG Size 12 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Aerospace Operations | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 12 | |
Wire Gauge or Range - AWG | 12-14 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 10 | 159,83700 Kč | 1 598,37 Kč |
| 25 | 149,80800 Kč | 3 745,20 Kč |
| 50 | 142,65620 Kč | 7 132,81 Kč |
| 100 | 135,84660 Kč | 13 584,66 Kč |
| 250 | 127,34616 Kč | 31 836,54 Kč |
| 500 | 121,27226 Kč | 60 636,13 Kč |
| 1 000 | 115,48984 Kč | 115 489,84 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |












