
SJS512100 | |
|---|---|
DigiKey Part Number | APC1984-ND |
Manufacturer | |
Manufacturer Product Number | SJS512100 |
Description | CONN PLUG HSG FMALE 1POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Detent Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Shell Size - Insert 7 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 155°C |
Contact Size 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,01000 Kč | 834,01 Kč |
| 10 | 708,79500 Kč | 7 087,95 Kč |
| 25 | 664,42280 Kč | 16 610,57 Kč |
| 50 | 632,72660 Kč | 31 636,33 Kč |
| 100 | 602,55290 Kč | 60 255,29 Kč |
| 250 | 564,87872 Kč | 141 219,68 Kč |
| Unit Price without VAT: | 834,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 009,15210 Kč |




