
SJS512200 | |
|---|---|
DigiKey Part Number | APC1965-ND |
Manufacturer | |
Manufacturer Product Number | SJS512200 |
Description | CONN RCPT HSNG MALE 1POS INLINE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol PCD | Fastening Type Detent Lock |
Series | Shell Material Polyamide (PA66), Nylon 6/6 |
Packaging Bulk | Housing Color Blue |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 1 | Note Contacts Sold Separately |
Shell Size - Insert 7 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 155°C |
Contact Size 12 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 777,28000 Kč | 777,28 Kč |
| 10 | 660,59800 Kč | 6 605,98 Kč |
| 25 | 619,24160 Kč | 15 481,04 Kč |
| 50 | 589,69760 Kč | 29 484,88 Kč |
| 100 | 561,57600 Kč | 56 157,60 Kč |
| 250 | 526,46208 Kč | 131 615,52 Kč |
| Unit Price without VAT: | 777,28000 Kč |
|---|---|
| Unit Price with VAT: | 940,50880 Kč |




