Silver Connector Backshell, Cable Clamp M25x1 17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M85049/1817N03

DigiKey Part Number
623-M85049/1817N03-ND
Manufacturer
Manufacturer Product Number
M85049/1817N03
Description
CONN BACKSHELL W/CLMP SZ17 SILV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Silver Connector Backshell, Cable Clamp M25x1 17
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol PCD
Series
Packaging
Bag
Part Status
Active
Type
Backshell, Cable Clamp
Cable Opening
0.250" ~ 0.375" (6.35mm ~ 9.52mm)
Diameter - Outside
1.250" (31.75mm)
Shell Size - Insert
17
Thread Size
M25x1
Cable Exit
180°
Material
Aluminum
Plating
Electroless Nickel
Shielding
Shielded
Color
Silver
Features
Clamp Screws
Ingress Protection
Environment Resistant
Includes
-
Material Flammability Rating
-
For Use With/Related Products
MIL-DTL-38999 Series III, IV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 451,38000 Kč1 451,38 Kč
101 233,65300 Kč12 336,53 Kč
251 156,46920 Kč28 911,73 Kč
501 101,32000 Kč55 066,00 Kč
1001 048,81860 Kč104 881,86 Kč
Manufacturers Standard Package
Unit Price without VAT:1 451,38000 Kč
Unit Price with VAT:1 756,16980 Kč