
D-602-0141 | |
|---|---|
DigiKey Part Number | A104715-ND |
Manufacturer | |
Manufacturer Product Number | D-602-0141 |
Description | CONN SOCKET GOLD SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Solder |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Contact Material Beryllium Copper |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,56000 Kč | 895,56 Kč |
| 10 | 761,17800 Kč | 7 611,78 Kč |
| 25 | 713,52880 Kč | 17 838,22 Kč |
| 50 | 679,49100 Kč | 33 974,55 Kč |
| 100 | 647,08910 Kč | 64 708,91 Kč |
| 250 | 606,63140 Kč | 151 657,85 Kč |
| Unit Price without VAT: | 895,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,62760 Kč |



